63PZK100M10X9

Rubycon
232-63PZK100M10X9
63PZK100M10X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x9mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,03 € 10,30 €
0,777 € 77,70 €
0,658 € 329,00 €
0,616 € 616,00 €
0,568 € 1.136,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
100 uF
63 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
PZK
Brand: Rubycon
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.