63PZH100M10X15

Rubycon
232-63PZH100M10X15
63PZH100M10X15

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,34 € 13,40 €
1,23 € 123,00 €
1,08 € 540,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
63 VDC
Radial
15 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
15 mOhms
3.9 A
- 40 C
+ 125 C
10 mm
Can
PZH
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.09
Lead Spacing: 5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZH Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors (AECs) offer high ripple current and a long life of 2000 hours to 4000 hours at +135°C. These high-temperature capacitors are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 20mm. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZH Lead-Wire AECs feature a 25VDC to 63VDC rated voltage range and 33µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. The capacitors operate in a category temperature range of -55°C to +135°C.