63CFV56M10X10.5

Rubycon
232-63CFV56M10X10.5
63CFV56M10X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,869 € 8,69 €
0,785 € 78,50 €
0,685 € 342,50 €
0,619 € 619,00 €
Full Reel (Order in multiples of 2000)
0,58 € 1.160,00 €
0,559 € 2.236,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
63 VDC
SMD/SMT
10.3 mm
10.3 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10.5 mm
10 mm
CFV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

CFV/CZF AEC-Q200 Conductive Polymer Capacitors

Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors feature an improved load life of 4000 hours at +125°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CFV/CZF series are RoHS compliant and operate within a -55°C to +125°C category temperature range. The Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.