63CEV33M8X10.5

Rubycon
232-63CEV33M8X10.5
63CEV33M8X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
2.000
Expected 2/10/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,844 € 8,44 €
0,676 € 67,60 €
0,574 € 287,00 €
0,527 € 527,00 €
Full Reel (Order in multiples of 2000)
0,517 € 1.034,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
SMD/SMT
8.3 mm
8.3 mm
Aluminum Polymer Capacitors
10000 Hour
20 %
40 mOhms
1.7 A
- 55 C
+ 105 C
10.5 mm
8 mm
CEV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

CEV/CZE AEC-Q200 Conductive Polymer Capacitors

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors feature a high load life of 10,000 hours at +105°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CEV/CZE series are RoHS compliant and operate within a -55°C to +105°C category temperature range. The Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.