50PZS68M8X9

Rubycon
232-50PZS68M8X9
50PZS68M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,02 € 10,20 €
0,788 € 39,40 €
0,716 € 71,60 €
0,591 € 295,50 €
0,551 € 551,00 €
0,502 € 1.004,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
50 VDC
Radial
9 mm (0.354 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
24 mOhms
1.87 A
- 40 C
+ 125 C
8 mm
Can
PZS
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZS Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZS Lead-Wire Aluminum Electrolytic Capacitors (AECs) feature low impedance (Z), high ripple current, low equivalent series resistance (ESR), and a long life of 3000 hours at +135°C. These hybrid-type modules with radial leads are AEC-Q200 qualified and RoHS compliant. The series is offered in two package sizes with dimensions of 8mm x 9mm or 10mm x 9mm. Additional features include a 25VDC to 63VDC rated voltage range and a 33µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZS lead-wire capacitors have a category temperature range of -55°C to +135°C.