50PZK270M10X15

Rubycon
232-50PZK270M10X15
50PZK270M10X15

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 270uF 20% 10x15mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 963,00 €
0,886 € 1.772,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
270 uF
50 VDC
Radial
15 mm (0.591 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
13 mOhms
4.1 A
- 55 C
+ 125 C
10 mm
Can
PZK
Brand: Rubycon
Dissipation Factor DF: 0.1
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.