50CZF68M8X9

Rubycon
232-50CZF68M8X9
50CZF68M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
55 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,771 € 7,71 €
0,693 € 69,30 €
0,578 € 289,00 €
0,538 € 538,00 €
0,49 € 980,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
50 VDC
Radial
Aluminum Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
9 mm
8 mm
CZF
Bulk
Brand: Rubycon
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99