450MXZ490MEFCSN22X55

Rubycon
232-450MXZ490M22X55
450MXZ490MEFCSN22X55

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 490uF 20% 22x55mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
9,25 € 1.850,00 €
8,68 € 3.472,00 €
8,52 € 8.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
490 uF
450 VDC
22 mm (0.866 in)
55 mm (2.165 in)
10 mm (0.394 in)
Electrolytic Capacitors
3000 Hour
20 %
2 A
- 25 C
+ 105 C
2 Pin
MXZ
Reel
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220000
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99