420VXT220MEFCSN22X35

Rubycon
232-420VXT220SN22X35
420VXT220MEFCSN22X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 420VDC 220uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 702,00 €
3,23 € 1.938,00 €
3,19 € 3.190,00 €
3,17 € 6.340,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
420 VDC
22 mm (0.866 in)
35 mm (1.378 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
VXT
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

VXT Snap-In Aluminum Capacitors

Rubycon VXT Snap-In Aluminum Capacitors feature an ultra-miniaturized design, 400VDC to 450VDC, and ±20% capacitance tolerance. These capacitors provide 5000 hours of load life at +105°C and a wide capacitance range of 120µF to 1200µF. Rubycon VXT Snap-In Aluminum Capacitors offer options in 400VDC, 420VDC, and 450VDC voltage ratings.