420LEW110MEFR18X25

Rubycon
232-420LEW110MEF1825
420LEW110MEFR18X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 420VDC 110uF 20% 18x25

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,21 € 32,10 €
2,78 € 139,00 €
2,45 € 245,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
110 uF
420 VDC
18 mm
Electrolytic Capacitor
12000 Hour
20 %
830 mA
- 40 C
+ 105 C
Straight
25 mm
Radial
LEW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Aluminum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220000
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99