420HXH220MEPASN25X30

Rubycon
232-420HXH220SN25X30
420HXH220MEPASN25X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 420VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 718,00 €
3,30 € 1.980,00 €
3,26 € 3.260,00 €
3,25 € 6.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
420 VDC
25 mm (0.984 in)
30 mm (1.181 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
HXH
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HXH Snap-In Aluminum Electrolytic Capacitors

Rubycon HXH Snap-In Aluminum Electrolytic Capacitors are AEC-Q200 qualified and offer a 400VDC to 450VDC voltage range and a ±20% capacitance tolerance. These capacitors feature a wide operating temperature range of -40°C to +105°C and a capacitance range of 82μF to 1000μF. Rubycon HXH Snap-In Capacitors have a standard load life of 5000 hours at a +105°C temperature rating.