400SGV4R7M10X10.5

Rubycon
232-400SGV4R7M10X105
400SGV4R7M10X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,625 € 6,25 €
0,455 € 45,50 €
Full Reel (Order in multiples of 500)
0,286 € 143,00 €
0,273 € 273,00 €
0,271 € 677,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4.7 uF
400 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
75 mA
- 25 C
+ 105 C
SGV
Reel
Cut Tape
Brand: Rubycon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99