400QXW150MEFR18X31.5

Rubycon
232-QXW150MEFR18X315
400QXW150MEFR18X31.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
2,43 € 24,30 €
1,91 € 95,50 €
1,73 € 173,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
400 VDC
18 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
890 mA
- 40 C
+ 105 C
Cut
PC Pin
QXW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

QXW Radial Lead Aluminum Electrolytic Capacitors

Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The QXW series offers an ultra-miniaturized design and a 0.15ARMS to 1.22ARMS rated ripple current. Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 28mm to 18mm x 50mm dimensions range.