400MXT680MEFCSN25X55

Rubycon
232-400MXT680SN25X55
400MXT680MEFCSN25X55

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 1.496,00 €
7,36 € 4.416,00 €
7,28 € 7.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
400 VDC
25 mm (0.984 in)
55 mm (2.165 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
MXT
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MXT Aluminium Electrolytic Capacitors - Snap In

Rubycon MXT Aluminium Electrolytic Capacitors - Snap In feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance. These MXT capacitors offer up to 3000 hours of load life at 105°C. The MXT aluminum electrolytic capacitors operate at 150µF to 1500µF capacitance range and -25°C to 105°C category temperature range.