400MXT560MEFCSN35X30

Rubycon
232-400MXT560SN35X30
400MXT560MEFCSN35X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 560uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,96 € 11,96 €
8,50 € 85,00 €
7,40 € 370,00 €
6,96 € 696,00 €
6,30 € 3.150,00 €
6,26 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
560 uF
400 VDC
35 mm (1.378 in)
30 mm (1.181 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
MXT
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXT Aluminium Electrolytic Capacitors - Snap In

Rubycon MXT Aluminium Electrolytic Capacitors - Snap In feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance. These MXT capacitors offer up to 3000 hours of load life at 105°C. The MXT aluminum electrolytic capacitors operate at 150µF to 1500µF capacitance range and -25°C to 105°C category temperature range.