400LEW150MEFR16X35

Rubycon
232-400LEW150MEF1635
400LEW150MEFR16X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 150uF 20% 16x35

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,31 € 33,10 €
2,85 € 142,50 €
2,50 € 250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
400 VDC
16 mm
Electrolytic Capacitor
12000 Hour
20 %
1 A
- 40 C
+ 105 C
Straight
35 mm
Radial
LEW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Aluminum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220000
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99