400HXK270MEPASN25X35

Rubycon
232-400HXK270SN25X35
400HXK270MEPASN25X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 270uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €
4,72 € 47,20 €
3,90 € 195,00 €
3,42 € 342,00 €
3,15 € 1.890,00 €
3,10 € 3.100,00 €
3,03 € 6.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
400 VDC
25 mm (0.984 in)
35 mm (1.378 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
HXK
AEC-Q200
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HXK Aluminum Snap-In Capacitors

Rubycon HXK Aluminum Snap-In Capacitors are AEC-Q200 qualified capacitors with a capacitance range of 82μF to 1000μF. These capacitors are offered in 400VDC, 420VDC, and 450VDC voltage options.