400HXH220MEPASN20X45

Rubycon
232-400HXH220SN20X45
400HXH220MEPASN20X45

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
4,64 € 46,40 €
3,84 € 192,00 €
3,36 € 336,00 €
3,09 € 1.854,00 €
3,04 € 3.040,00 €
2,97 € 5.940,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
400 VDC
20 mm (0.787 in)
45 mm (1.772 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
HXH
AEC-Q200
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HXH Snap-In Aluminum Electrolytic Capacitors

Rubycon HXH Snap-In Aluminum Electrolytic Capacitors are AEC-Q200 qualified and offer a 400VDC to 450VDC voltage range and a ±20% capacitance tolerance. These capacitors feature a wide operating temperature range of -40°C to +105°C and a capacitance range of 82μF to 1000μF. Rubycon HXH Snap-In Capacitors have a standard load life of 5000 hours at a +105°C temperature rating.