35TAV330M10X10.5

Rubycon
232-35TAV330M10X10.5
35TAV330M10X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 800mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,384 € 768,00 €
0,344 € 860,00 €
0,327 € 1.635,00 €
0,311 € 3.110,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
4000 Hour
Electrolytic Capacitors
20 %
800 mA
120 mOhms
- 40 C
+ 125 C
TAV
Reel
Brand: Rubycon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

TAV SMD Aluminum Electrolytic Capacitors

Rubycon TAV SMD Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. The Rubycon TAV series capacitors feature a 35VDC rated voltage range, a -40°C to +125°C temperature range, and a 47μF to 330μF capacitance range with ±20% tolerance.