35PZF270MT810X9

Rubycon
232-35PZF270MT810X9
35PZF270MT810X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 270uF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
1.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,22 € 12,20 €
0,989 € 49,45 €
0,894 € 89,40 €
0,746 € 373,00 €
0,676 € 676,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
35 VDC
Radial
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
PZF
Cut Tape
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PZF Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 4000 hours at +125°C in packages that are AEC-Q200 qualified and RoHS compliant. These high-temperature, general-purpose AECs are a hybrid type with radial leads. Additional features of the PZF series include a -55°C to +125°C category temperature range, 25VDC to 80VDC rated voltage range, and 22µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZF lead-wire AECs are available in package sizes of 8mm x 9mm or 10mm x 9mm.