35PJV100M6.3X8

Rubycon
232-35PJV100M6.3X8
35PJV100M6.3X8

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.228

Stock:
1.228
Can Dispatch Immediately
On Order:
4.500
Expected 5/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,638 € 6,38 €
0,579 € 57,90 €
0,518 € 259,00 €
0,439 € 395,10 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
35 VDC
SMD/SMT
8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.68 A
- 40 C
+ 125 C
6.3 mm
Can
PJV
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PJV SMD Aluminum Electrolytic Capacitors

Rubycon PJV SMD Aluminum Electrolytic Capacitors are miniaturized, general-purpose AECs that feature high capacitance and high ripple current. These high-temperature, hybrid-type capacitors provide a long life of 4000 hours at +125°C and have a category temperature range of -55°C to +125°C. Additional features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. These chip-type modules are available in dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. Rubycon PJV capacitors are AEC-Q200 qualified and RoHS compliant.