35PFV68M6.3X8

Rubycon
232-35PFV68M6.3X8
35PFV68M6.3X8

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
4.500
Expected 5/18/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,71 € 7,10 €
0,593 € 59,30 €
0,517 € 258,50 €
Full Reel (Order in multiples of 900)
0,496 € 446,40 €
0,458 € 824,40 €
0,403 € 9.792,90 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
35 VDC
SMD/SMT
8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
35 mOhms
1.4 A
- 40 C
+ 125 C
6.3 mm
Can
PFV
AEC-Q200
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.12
Leakage Current: 23.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PFV SMD Aluminum Electrolytic Capacitors

Rubycon PFV SMD Aluminum Electrolytic Capacitors are high-temperature, general-purpose AECs that offer a long life of 4000 hours at +125°C. These hybrid-type capacitors are AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. The PFV series has a rated voltage range of 25VDC to 80VDC and a capacitance range of 10µF to 330µF with ±20% (+20°C, 120Hz). Rubycon PFV SMD capacitors operate in a -55°C to +125°C category temperature range.