35CEV270M10X10.5

Rubycon
232-35CEV270M10X10.5
35CEV270M10X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 5/18/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
0,98 € 9,80 €
0,793 € 79,30 €
0,68 € 340,00 €
0,631 € 631,00 €
Full Reel (Order in multiples of 2000)
0,63 € 1.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
35 VDC
SMD/SMT
10.3 mm
10.3 mm
Aluminum Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10.5 mm
10 mm
CEV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

CEV/CZE AEC-Q200 Conductive Polymer Capacitors

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors feature a high load life of 10,000 hours at +105°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CEV/CZE series are RoHS compliant and operate within a -55°C to +105°C category temperature range. The Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.