350PK33MEFC12.5X25

Rubycon
232-350PK33MEFC125X2
350PK33MEFC12.5X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,15 € 11,50 €
0,811 € 81,10 €
0,625 € 312,50 €
0,578 € 578,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
25 mm
PK
Brand: Rubycon
Capacitance: 33 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 12.5 mm
Dissipation Factor DF: 0.25
Lead Spacing: 5 mm
Lead Style: Cut
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: General Purpose Electrolytic Capacitors
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20 %
Voltage Rating DC: 350 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99