25ZLR2700MEFC12.5X30

Rubycon
232-25ZLR270012.5X30
25ZLR2700MEFC12.5X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2700uF 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,66 € 16,60 €
1,35 € 67,50 €
1,22 € 122,00 €
1,01 € 505,00 €
0,946 € 946,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
2.7 mF
25 VDC
12.5 mm
30 mm
Electrolytic Capacitors
6000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
ZLR
Bulk
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ZLR Radial-Leaded Aluminum Electrolytic Capacitors

Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors use a high-performance electrolyte that offers higher conductivity, achieving lower impedance than the same-sized ZLH series. Rubycon ZLR capacitors increase the magnification of the electrode foil, achieving approximately 40% higher capacitance and 10% higher ripple than the ZLH. These leading specifications allow for smaller designs, higher performance, and increased cost efficiency. ZLR Radial-Leaded Aluminum Electrolytic Capacitors operate over a -40°C to +105°C temperature range and offer up to 10,000 hours of endurance.