25TGV1500M18X16.5

Rubycon
232-25TGV1500M18X165
25TGV1500M18X16.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
1,30 € 1.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1500 uF
25 VDC
18 mm (0.709 in)
16.5 mm (0.65 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
1.3 A
- 40 C
+ 125 C
TGV
Reel
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

TGV Aluminum Electrolytic Capacitors

Rubycon TGV Aluminum Electrolytic Capacitors offer a capacitance range of 180μF to 560μF with a voltage range of 16VDC to 80VDC. These capacitors feature ±20%(20°C, 120Hz) capacitance tolerance and operate from -40°C to 125°C temperature range. The TGV capacitors offer 3000 to 5000 hours of load life at 125°C. These electrolytic capacitors are AEC-Q200 qualified and are RoHS compliant.