25PZH560M10X15

Rubycon
232-25PZH560M10X15
25PZH560M10X15

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,20 € 12,00 €
1,11 € 111,00 €
1,08 € 540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
25 VDC
Radial
15 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
11 mOhms
4.8 A
- 40 C
+ 125 C
10 mm
Can
PZH
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.14
Lead Spacing: 5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

PZH Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors (AECs) offer high ripple current and a long life of 2000 hours to 4000 hours at +135°C. These high-temperature capacitors are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 20mm. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZH Lead-Wire AECs feature a 25VDC to 63VDC rated voltage range and 33µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. The capacitors operate in a category temperature range of -55°C to +135°C.