25PZH220M8X9

Rubycon
232-25PZH220M8X9
25PZH220M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 7/27/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,05 € 10,50 €
0,783 € 78,30 €
0,714 € 357,00 €
0,606 € 606,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
Radial
9 mm (0.354 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
22 mOhms
2.9 A
- 40 C
+ 125 C
8 mm
Can
PZH
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.14
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

PZH Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors (AECs) offer high ripple current and a long life of 2000 hours to 4000 hours at +135°C. These high-temperature capacitors are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 20mm. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZH Lead-Wire AECs feature a 25VDC to 63VDC rated voltage range and 33µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. The capacitors operate in a category temperature range of -55°C to +135°C.