25PEV56M6.3X6.1

Rubycon
232-25PEV56M6.3X6.1
25PEV56M6.3X6.1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,427 € 2.135,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
25 VDC
SMD/SMT
6.1 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
50 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
PEV
AEC-Q200
Reel
Brand: Rubycon
Dissipation Factor DF: 0.14
Leakage Current: 14 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PEV SMD Aluminum Electrolytic Capacitors

Rubycon PEV SMD Aluminum Electrolytic Capacitors (AECs) offer a long life of 10,000 hours at +105°C. These chip-type capacitors are a hybrid type that is AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. Rubycon PEV AECs feature a rated voltage range of 25VDC to 80VDC and a capacitance range of 22µF to 330µF with ±20% (+20°C, 120Hz) tolerance. The series has a -55°C to +105°C category temperature range and is suited for general-purpose applications.