25PEV220M8X10.5

Rubycon
232-25PEV220M8X10.5
25PEV220M8X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,844 € 8,44 €
0,749 € 74,90 €
Full Reel (Order in multiples of 500)
0,634 € 317,00 €
0,593 € 593,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
PEV
AEC-Q200
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.14
Leakage Current: 55 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PEV SMD Aluminum Electrolytic Capacitors

Rubycon PEV SMD Aluminum Electrolytic Capacitors (AECs) offer a long life of 10,000 hours at +105°C. These chip-type capacitors are a hybrid type that is AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. Rubycon PEV AECs feature a rated voltage range of 25VDC to 80VDC and a capacitance range of 22µF to 330µF with ±20% (+20°C, 120Hz) tolerance. The series has a -55°C to +105°C category temperature range and is suited for general-purpose applications.