25CZF330M10X9

Rubycon
232-25CZF330M10X9
25CZF330M10X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
55 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,13 € 11,30 €
0,912 € 45,60 €
0,817 € 81,70 €
0,685 € 342,50 €
0,641 € 641,00 €
0,588 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2 A
- 55 C
+ 125 C
9 mm
10 mm
CZF
Bulk
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Lead Spacing: 5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99