200BXC47MEFC12.5X20

Rubycon
232-200BXC47MEFC125X
200BXC47MEFC12.5X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.149

Stock:
1.149 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,574 € 5,74 €
0,519 € 51,90 €
0,432 € 216,00 €
0,402 € 402,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
200 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
980 mA
- 25 C
+ 105 C
Straight
Radial
BXC
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

BXC Radial Lead Aluminum Electrolytic Capacitors

Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160VDC to 500VDC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range.