180GXH2200MEFCSN30X55

Rubycon
232-180GXH2200M30X55
180GXH2200MEFCSN30X55

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
8,35 € 83,50 €
8,10 € 405,00 €
6,88 € 688,00 €
6,35 € 6.350,00 €
5,90 € 11.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
2200 uF
180 VDC
30 mm (1.181 in)
55 mm (2.165 in)
10 mm (0.394 in)
7000 Hour
20 %
- 25 C
+ 105 C
2 Pin
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99