180GXH1000MEFCSN30X30

Rubycon
232-180GXH1000M30X30
180GXH1000MEFCSN30X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
4,75 € 47,50 €
4,24 € 212,00 €
3,60 € 360,00 €
3,51 € 1.755,00 €
3,23 € 6.460,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
180 VDC
30 mm (1.181 in)
30 mm (1.181 in)
10 mm (0.394 in)
7000 Hour
20 %
- 25 C
+ 105 C
2 Pin
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99