16MF225KA23216

Rubycon
232-16MF225KA23216
16MF225KA23216

Mfr.:

Description:
Film Capacitors 3216 16VDC 2.2uF 10%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,60 € 3.200,00 €
1,59 € 6.360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Film Capacitors
RoHS:  
2.2 uF
16 VDC
SMD/SMT
Polymer
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Multi-Layer Capacitors
10 %
2 Pin
1.4 mm (0.055 in)
- 55 C
+ 125 C
MF
Reel
Brand: Rubycon
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: PML CAP
Type: Polymer Multi-Layer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF Mini Polymer Multilayer Capacitors (PMLCAP™)

Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™) offer a 16VDC to 63VDC rated voltage range, ±10% or ±20% capacitance tolerance, and -55°C to +125°C temperature range. PMLCAP capacitors offer a 90% smaller form factor than metallized film capacitors and are 75% lighter than the same-size MLCCs. These capacitors optimize the internal structure, specifically by increasing the capacitance-related surface area and adjusting the polymer layer thickness, allowing an increase in capacitance in a compact design. MF capacitors from Rubycon provide a highly reliable alternative to MLCCs across various applications, including compact audio devices, sensors, and portable electronics, where high noise resistance and stable electrical performance are essential.