16JZV33M5X6.1

Rubycon
232-16JZV33M5X6.1
16JZV33M5X6.1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,294 € 2,94 €
0,189 € 18,90 €
0,145 € 72,50 €
Full Reel (Order in multiples of 1000)
0,132 € 132,00 €
0,117 € 234,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
33 uF
16 VDC
5 mm (0.197 in)
6.1 mm (0.24 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
170 mA
- 55 C
+ 105 C
JZV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99