10TXV100M6.3X8

Rubycon
232-10TXV100M6.3X8
10TXV100M6.3X8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD HIGH TEMP ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,266 € 2,66 €
0,237 € 23,70 €
0,183 € 91,50 €
Full Reel (Order in multiples of 900)
0,165 € 148,50 €
0,154 € 277,20 €
0,144 € 648,00 €
0,142 € 1.405,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
10 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
140 mA
300 mOhms
- 40 C
+ 125 C
TXV
Reel
Cut Tape
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99