100ZLH220MEFC12.5X25

Rubycon
232-ZLH220MEFC125X25
100ZLH220MEFC12.5X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,568 € 5,68 €
0,546 € 273,00 €
0,508 € 508,00 €
0,446 € 1.115,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
100 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
1.62 A
- 40 C
+ 105 C
Straight
Radial
ZLH
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ZLH Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 100VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10,000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.