100USG1800MEFCSN30X25

Rubycon
232-100USG1800MEFCSN
100USG1800MEFCSN30X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
4,58 € 45,80 €
3,66 € 183,00 €
3,65 € 365,00 €
3,36 € 6.720,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1800 uF
100 VDC
30 mm (1.181 in)
25 mm (0.984 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 85 C
2 Pin
USC
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

USC Snap-In Aluminum Electrolytic Capacitors

Rubycon USC Snap-In Aluminum Electrolytic Capacitors feature a 10 to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The USC series offers 3000 hours of load life and a 56 to 82,000µF capacitance range. Rubycon USC Snap-In Aluminum Electrolytic Capacitors have a 22 x 25mm to 35 x 50mm dimensions range.