100USG1000MEFCSN22X30

Rubycon
232-100USG1000MEFCS
100USG1000MEFCSN22X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,66 € 26,60 €
2,09 € 104,50 €
1,91 € 191,00 €
1,90 € 1.140,00 €
1,75 € 8.750,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
100 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 85 C
2 Pin
USC
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

USC Snap-In Aluminum Electrolytic Capacitors

Rubycon USC Snap-In Aluminum Electrolytic Capacitors feature a 10 to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The USC series offers 3000 hours of load life and a 56 to 82,000µF capacitance range. Rubycon USC Snap-In Aluminum Electrolytic Capacitors have a 22 x 25mm to 35 x 50mm dimensions range.