100SEV22M8X10.5

Rubycon
232-100SEV22M8X10.5
100SEV22M8X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,355 € 3,55 €
0,318 € 31,80 €
Full Reel (Order in multiples of 500)
0,267 € 133,50 €
0,218 € 218,00 €
0,188 € 470,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
22 uF
100 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
130 mA
- 40 C
+ 85 C
SEV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99