100SEV100M12.5X16

Rubycon
232-100SEV100M125X16
100SEV100M12.5X16

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.173

Stock:
1.173 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
0,946 € 9,46 €
0,807 € 40,35 €
0,655 € 65,50 €
Full Reel (Order in multiples of 150)
0,655 € 98,25 €
0,622 € 279,90 €
0,605 € 1.179,75 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
100 VDC
12.5 mm (0.492 in)
16 mm (0.63 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
SEV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99