100PK22MEFC6.3X11

Rubycon
232-100PK22MEFC63X11
100PK22MEFC6.3X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,209 € 2,09 €
0,13 € 13,00 €
0,105 € 52,50 €
0,096 € 96,00 €
0,074 € 148,00 €
0,072 € 288,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
100 VDC
6.3 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 85 C
Cut
Radial
PK
Brand: Rubycon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99