SP174WF2742T2E

Royalohm
303-SP174WF2742T2E
SP174WF2742T2E

Mfr.:

Description:
Thick Film Resistors - SMD RMC SP17 (2817) 4W 1% T/R-2000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,179 € 179,00 €
Full Reel (Order in multiples of 2000)
0,179 € 358,00 €
0,159 € 636,00 €
0,143 € 1.430,00 €

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
SMD/SMT
PCB Mount
SP
Reel
Cut Tape
Application: High Power
Brand: Royalohm
Case Code - in: 2817
Case Code - mm: 7142
Features: Wrap-Around Termination
Height: 1.1 mm (0.043 in)
Length: 7.1 mm (0.28 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Power Rating: 4 W
Product Type: Thick Film Resistors
Resistance: 27.4 kOhms
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Tolerance: 1 %
Voltage Rating: 250 V
Width: 4.2 mm (0.165 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.