RNLB10G0271B0E

Royalohm
303-RNLB10G0271B0E
RNLB10G0271B0E

Mfr.:

Description:
Resistor Networks & Arrays 200 mW (1/5W) 2% 270R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,048 € 48,00 €
0,04 € 80,00 €
0,038 € 380,00 €
0,037 € 925,00 €
0,036 € 1.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
Networks
SIP
270 Ohms
2 %
Isolated
5 Resistor
10 Pin
200 PPM / C
- 55 C
+ 125 C
SIP-10
25.4 mm
5.08 mm
2.5 mm
Brand: Royalohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Part # Aliases: 269-270-RC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99