QL00T0J0101150

Royalohm
303-QL00T0J0101150
QL00T0J0101150

Mfr.:

Description:
Wirewound Resistors - Chassis Mount QL 150W 5% B/B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 67,25 €
8,94 € 89,40 €
8,32 € 416,00 €
7,90 € 790,00 €
7,53 € 3.765,00 €
7,37 € 7.370,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
100 Ohms
150 W
5 %
Quick Connect
300 PPM / C
253 mm
27 mm
64 mm
QL
Bulk
Brand: Royalohm
Diameter: 5 mm
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.