PRW0FWJW56KB00

Royalohm
303-PRW0FWJW56KB00
PRW0FWJW56KB00

Mfr.:

Description:
Wirewound Resistors - Through Hole PRW 15W 5% B/B WIRE WOUND (PRW 7W ABOVE)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,662 € 6,62 €
0,48 € 24,00 €
0,463 € 46,30 €
0,349 € 174,50 €
0,298 € 298,00 €
0,271 € 1.456,90 €
0,248 € 2.666,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Wirewound Resistors - Through Hole
PRW
Bulk
Brand: Royalohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1344
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.