PRW0AWJP472B00

Royalohm
303-PRW0AWJP472B00
PRW0AWJP472B00

Mfr.:

Description:
Wirewound Resistors - Through Hole 10 W 5% 4.7K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,396 € 3,96 €
0,307 € 15,35 €
0,276 € 27,60 €
0,211 € 120,27 €
0,187 € 213,18 €
0,165 € 846,45 €
0,148 € 1.490,36 €

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Wirewound Resistors - Through Hole
RoHS:  
4.7 kOhms
10 W
5 %
Axial
350 PPM / C
49 mm
10 mm
9 mm
- 55 C
+ 155 C
Bulk
Brand: Royalohm
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 190
Subcategory: Resistors
Technology: Wirewound
Type: Cement Power Resistor
Part # Aliases: 280-CR10-4.7K-RC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.