KNP05SJ010KAA9

Royalohm
303-KNP05SJ010KAA9
KNP05SJ010KAA9

Mfr.:

Description:
Wirewound Resistors - Through Hole KNP 5W-S (6.5x17.5) 5% PT-64mm T/B-500 (KNP 5W BELOW)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 500)
0,138 € 138,00 €
0,107 € 214,00 €
0,097 € 970,00 €
0,089 € 2.225,00 €
0,081 € 4.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 mOhms
5 W
500 V
5 %
Axial
400 PPM / C
17.5 mm
6.5 mm
KNP
Ammo Pack
Brand: Royalohm
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Non-Inductive, Flame Resistance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.