KNP01SJ022KB00

Royalohm
303-KNP01SJ022KB00
KNP01SJ022KB00

Mfr.:

Description:
Wirewound Resistors - Through Hole KNP 1W-S (3.5x10.0) 5% B/B-100/1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,065 € 65,00 €
0,047 € 94,00 €
0,041 € 410,00 €
0,037 € 925,00 €
0,032 € 1.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Wirewound Resistors - Through Hole
RoHS:  
220 mOhms
1 W
500 V
5 %
Axial
400 PPM / C
10 mm
3.5 mm
KNP
Bulk
Brand: Royalohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Non-Inductive, Flame Resistance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99